TS3001ITD822T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Touchstone Semiconductor
In Stock: 1,416
Unit Price: £0.82000
Datasheet
Oscillator, Silicon IC 5.2kHz ~ 90kHz 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3001ITD822T

DigiKey Part Number
TS3001ITD822TSIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3001ITD822T
Description
IC OSC SILICON 90KHZ 8-WFDFN
Customer Reference
Detailed Description
Oscillator, Silicon IC 5.2kHz ~ 90kHz 8-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Oscillator, Silicon
Count
-
Frequency
5.2kHz ~ 90kHz
Voltage - Supply
0.9V ~ 1.8V
Current - Supply
2.1 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types