
TS1107-20ITQ1633T | |
|---|---|
DigiKey Part Number | 336-3356-2-ND - Tape & Reel (TR) 336-3356-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS1107-20ITQ1633T |
Description | IC CURRENT SENSE 1 CIRCUIT 16QFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.84µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 10 | £1.82900 | £18.29 |
| 25 | £1.67680 | £41.92 |
| 100 | £1.50980 | £150.98 |
| 250 | £1.43012 | £357.53 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |

