TS1005IJ5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 18,611
Unit Price: £1.54000
Datasheet
Image for TS1005IJ5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1005IJ5

DigiKey Part Number
TS1005IJ5-ND
Manufacturer
Manufacturer Product Number
TS1005IJ5
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0075V/µs
Gain Bandwidth Product
20 kHz
Current - Input Bias
2 pA
Voltage - Input Offset
800 µV
Current - Supply
1.3µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
0.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types