TS1004IT14T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,011
Unit Price: £4.65000
Datasheet
Image for TS1004IT14T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1004IT14T

DigiKey Part Number
TS1004IT14TSIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS1004IT14T
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.0015V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
25 pA
Voltage - Input Offset
500 µV
Current - Supply
2.4µA (x4 Channels)
Current - Output / Channel
1.5 mA
Voltage - Supply Span (Min)
0.65 V
Voltage - Supply Span (Max)
2.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types