TS1001IJ5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,611
Unit Price: £0.81000
Datasheet
Image for TS1001IJ5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1001IJ5

DigiKey Part Number
TS1001IJ5-ND
Manufacturer
Manufacturer Product Number
TS1001IJ5
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0015V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
25 pA
Voltage - Input Offset
500 µV
Current - Supply
600nA
Current - Output / Channel
1.5 mA
Voltage - Supply Span (Min)
0.65 V
Voltage - Supply Span (Max)
2.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types