
SLWSTK6002A | |
|---|---|
DigiKey Part Number | SLWSTK6002A-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6002A |
Description | DEV KIT EFR32MG 915MHZ 2.4GHZ |
Customer Reference | |
Detailed Description | EFR32MG Mighty Gecko Transceiver 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz, 2.4GHz | |
Function | Transceiver |




