EFR32MG13, MGM13P12 Mighty Gecko 802.15.4 (Thread, Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4306D

DigiKey Part Number
336-4286-ND
Manufacturer
Manufacturer Product Number
SLWRB4306D
Description
MESH MODULE RADIO BOARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32MG13, MGM13P12 Mighty Gecko 802.15.4 (Thread, Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32MG13, MGM13P12
Note
-
RF Type
802.15.4 (Thread, Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.99000£37.99
Manufacturers Standard Package
Unit Price without VAT:£37.99000
Unit Price with VAT:£45.58800