MGM13S Mighty Gecko 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4305E

DigiKey Part Number
336-5586-ND
Manufacturer
Manufacturer Product Number
SLWRB4305E
Description
MGM13S12 MESH MODULE RADIO BOARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MGM13S Mighty Gecko 802.15.4 Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MGM13S
Note
-
RF Type
802.15.4
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.99000£37.99
Manufacturers Standard Package
Unit Price without VAT:£37.99000
Unit Price with VAT:£45.58800