
SLWRB4305D | |
|---|---|
DigiKey Part Number | 336-5585-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4305D |
Description | MGM13S02 MESH MODULE RADIO BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MGM13S Mighty Gecko 802.15.4 Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MGM13S | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.99000 | £37.99 |
| Unit Price without VAT: | £37.99000 |
|---|---|
| Unit Price with VAT: | £45.58800 |

