
SLWRB4262A | |
|---|---|
DigiKey Part Number | 336-SLWRB4262A-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4262A |
Description | 915MHZ, EFR32FG14, 19DBM, LONG R |
Customer Reference | |
Detailed Description | - 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | - | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.96000 | £52.96 |
| 10 | £52.82900 | £528.29 |
| Unit Price without VAT: | £52.96000 |
|---|---|
| Unit Price with VAT: | £63.55200 |

