- 490MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4261A

DigiKey Part Number
336-SLWRB4261A-ND
Manufacturer
Manufacturer Product Number
SLWRB4261A
Description
490MHZ, EFR32FG14, 19DBM, LONG R
Customer Reference
Detailed Description
- 490MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
-
Frequency
490MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
490MHz
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£69.88000£69.88
10£60.70800£607.08
25£57.58320£1,439.58
100£53.34640£5,334.64
Manufacturers Standard Package
Unit Price without VAT:£69.88000
Unit Price with VAT:£83.85600