
SLWRB4259A | |
|---|---|
DigiKey Part Number | 336-4192-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4259A |
Description | EFR32FG14 2400/434 MHZ 10 DBM RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG14 Flex Gecko Transceiver 434MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 434MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG14 | |
Note | - | |
RF Type | - | |
RF Frequency | 434MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.52000 | £46.52 |
| 10 | £46.40200 | £464.02 |
| Unit Price without VAT: | £46.52000 |
|---|---|
| Unit Price with VAT: | £55.82400 |

