SLWRB4251D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 1
Unit Price: £46.02000
Datasheet
EFR32FG Flex Gecko Transceiver 169MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4251D

DigiKey Part Number
336-3725-ND
Manufacturer
Manufacturer Product Number
SLWRB4251D
Description
EFR32FG 2400/169 MHZ 20 DBM DUAL
Customer Reference
Detailed Description
EFR32FG Flex Gecko Transceiver 169MHz, 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
169MHz, 2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32FG
Note
-
RF Type
-
RF Frequency
169MHz, 2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes