
SLWRB4200A | |
|---|---|
DigiKey Part Number | 336-5896-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4200A |
Description | ZGM130S - Z-WAVE 700 RADIO BOARD |
Customer Reference | |
Detailed Description | ZGM130S - Z-Wave Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Z-Wave | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ZGM130S | |
Note | - | |
RF Type | Z-Wave | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.98000 | £28.98 |
| Unit Price without VAT: | £28.98000 |
|---|---|
| Unit Price with VAT: | £34.77600 |

