EFR32MG14 Mighty Gecko Transceiver 915MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4169B

DigiKey Part Number
336-4187-ND
Manufacturer
Manufacturer Product Number
SLWRB4169B
Description
EFR32MG14 2400/915 MHZ 19 DBM RA
Customer Reference
Detailed Description
EFR32MG14 Mighty Gecko Transceiver 915MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Frequency
915MHz, 2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32MG14
Note
-
RF Type
-
RF Frequency
915MHz, 2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.97000£40.97
Manufacturers Standard Package
Unit Price without VAT:£40.97000
Unit Price with VAT:£49.16400