Image for SLWRB4153A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4153A

DigiKey Part Number
SLWRB4153A-ND
Manufacturer
Manufacturer Product Number
SLWRB4153A
Description
EFR32MG 2.4 GHZ 13 DBM RADIO BOA
Customer Reference
Detailed Description
EFR32MG Mighty Gecko Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32MG
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.