
SLWRB4150A | |
|---|---|
DigiKey Part Number | 336-3729-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4150A |
Description | EFR32MG 2400/868 MHZ 13 DBM DUAL |
Customer Reference | |
Detailed Description | EFR32MG Mighty Gecko Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | 868MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |

