
SLWRB4105A | |
|---|---|
DigiKey Part Number | 336-4185-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4105A |
Description | EFR32BG14 2.4 GHZ 10 DBM RADIO B |
Customer Reference | |
Detailed Description | EFR32BG14 Blue Gecko Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32BG14 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.97000 | £40.97 |
| Unit Price without VAT: | £40.97000 |
|---|---|
| Unit Price with VAT: | £49.16400 |

