Direct

SLRDK1001A | |
|---|---|
DigiKey Part Number | 336-4235-ND |
Manufacturer | |
Manufacturer Product Number | SLRDK1001A |
Description | EVAL BOARD FOR EFM8BB3 |
Customer Reference | |
Detailed Description | EFM8BB3 Busy Bee USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | EFM8BB3 | |
Primary Attributes | USB Charging Port | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |


