
SLEXP8023A | |
|---|---|
DigiKey Part Number | 336-SLEXP8023A-ND |
Manufacturer | |
Manufacturer Product Number | SLEXP8023A |
Description | WFM200S WI-FI EXPANSION BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | WFM200S - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WFM200S | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.66000 | £50.66 |
| Unit Price without VAT: | £50.66000 |
|---|---|
| Unit Price with VAT: | £60.79200 |

