
SIWT917Y100XGABAR | |
|---|---|
DigiKey Part Number | 336-SIWT917Y100XGABARTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIWT917Y100XGABAR |
Description | RCP MODULE WI-FI6 BLE5.4 ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | SiWT917M | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | 11mA ~ 55mA | |
Current - Transmitting | 11mA ~ 231mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 71-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £5.42323 | £3,796.26 |
| 1,400 | £5.21474 | £7,300.64 |
| Unit Price without VAT: | £5.42323 |
|---|---|
| Unit Price with VAT: | £6.50788 |

