
SIMG301M114KGHB0 | |
|---|---|
DigiKey Part Number | 336-SIMG301M114KGHB0-ND |
Manufacturer | |
Manufacturer Product Number | SIMG301M114KGHB0 |
Description | 2048K FLASH 512K RAM 10DBM QFN32 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Thread, Zigbee® 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2-GFSK, DSSS, GMSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106.8dBm | |
Memory Size | 2MB Flash, 512kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 17 | |
Voltage - Supply | 1.8V ~ 3.63V | |
Current - Receiving | 8.1mA ~ 9mA | |
Current - Transmitting | 11.4mA ~ 28.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | £2.84369 | £6,967.04 |
| Unit Price without VAT: | £2.84369 |
|---|---|
| Unit Price with VAT: | £3.41243 |

