
SIM3L1XX-B-DK | |
|---|---|
DigiKey Part Number | 336-2352-ND |
Manufacturer | |
Manufacturer Product Number | SIM3L1XX-B-DK |
Description | SIM3L1XX EVAL BRD |
Customer Reference | |
Detailed Description | SiM3L1xx Precision32™ ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | SiM3L1xx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.87000 | £75.87 |
| Unit Price without VAT: | £75.87000 |
|---|---|
| Unit Price with VAT: | £91.04400 |

