
SIBG301M104LGLB0R | |
|---|---|
DigiKey Part Number | 336-SIBG301M104LGLB0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIBG301M104LGLB0R |
Description | 4096K FLASH 512K RAM 10DBM QFN40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | - | |
Modulation | 2-GFSK, DSSS, GMSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106.8dBm | |
Memory Size | 4MB Flash, 512kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 28 | |
Voltage - Supply | 1.8V ~ 3.63V | |
Current - Receiving | 8.1mA | |
Current - Transmitting | 11.4mA ~ 28.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.98491 | £7,462.28 |
| Unit Price without VAT: | £2.98491 |
|---|---|
| Unit Price with VAT: | £3.58189 |

