Similar

SI7214-B-00-IVR | |
|---|---|
DigiKey Part Number | 336-4133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7214-B-00-IVR |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±20mT | |
Voltage - Supply | 3.3V ~ 26.5V | |
Current - Supply (Max) | 1.02mA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 150Hz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |


