SI7214-B-00-IV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 322
Unit Price: £0.96000
Datasheet
Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7214-B-00-IV

DigiKey Part Number
336-4060-ND
Manufacturer
Manufacturer Product Number
SI7214-B-00-IV
Description
SEN HALL EFFECT PWM SOT-23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
PWM
Sensing Range
±20mT
Voltage - Supply
3.3V ~ 26.5V
Current - Supply (Max)
1.02mA (Typ)
Current - Output (Max)
-
Resolution
-
Bandwidth
150Hz
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types