Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7211-B-00-IVR

DigiKey Part Number
336-4130-2-ND - Tape & Reel (TR)
336-4130-1-ND - Cut Tape (CT)
336-4130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7211-B-00-IVR
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SI7211-B-00-IVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±20mT
Voltage - Supply
2.25V ~ 5.5V
Current - Supply (Max)
5.5mA (Typ)
Current - Output (Max)
-
Resolution
-
Bandwidth
7kHz
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,436
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.14000£1.14
5£1.00600£5.03
10£0.95700£9.57
25£0.89880£22.47
50£0.85920£42.96
100£0.82280£82.28
500£0.74966£374.83
1,000£0.72248£722.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.68394£2,051.82
6,000£0.66222£3,973.32
9,000£0.65035£5,853.15
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800