
SI7210-B-05-IVR | |
|---|---|
DigiKey Part Number | 336-SI7210-B-05-IVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7210-B-05-IVR |
Description | SEN HALL EFFECT I2C SOT-23-5 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±200mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 0.4µA (Typ) | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67763 | £2,032.89 |
| Unit Price without VAT: | £0.67763 |
|---|---|
| Unit Price with VAT: | £0.81316 |

