Hall Effect Sensor Single Axis SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7210-B-00-IVR

DigiKey Part Number
336-5782-2-ND - Tape & Reel (TR)
336-5782-1-ND - Cut Tape (CT)
336-5782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7210-B-00-IVR
Description
SEN HALL EFFECT I2C SOT-23-5
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
0.4µA (Typ)
Manufacturer
Silicon Labs
Resolution
13 b
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bandwidth
20kHz
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Programmable
Axis
Single
Supplier Device Package
SOT-23-5
Output Type
I2C
Mounting Type
Surface Mount
Sensing Range
±20mT
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.71V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI7210-B-04-IVRSilicon Labs3,822336-4129-1-ND£1.02000Direct
In-Stock: 1,857
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.13000£1.13
5£0.99800£4.99
10£0.94800£9.48
25£0.89080£22.27
50£0.85120£42.56
100£0.81520£81.52
500£0.74274£371.37
1,000£0.71581£715.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.67763£2,032.89
6,000£0.65611£3,936.66
9,000£0.64435£5,799.15
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600