Temperature Sensor SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7060-B-03-IV

DigiKey Part Number
336-5092-ND
Manufacturer
Manufacturer Product Number
SI7060-B-03-IV
Description
+/- 1C ACCURACY I2C TEMP SENSORS
Customer Reference
Detailed Description
Temperature Sensor SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Strip
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types