
SI7060-B-01-IV | |
|---|---|
DigiKey Part Number | 336-5088-ND |
Manufacturer | |
Manufacturer Product Number | SI7060-B-01-IV |
Description | +/- 1C ACCURACY I2C TEMP SENSORS |
Customer Reference | |
Detailed Description | Temperature Sensor SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SI7060-B-01-IV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |

