Temperature Sensor 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7059-A10-IM

DigiKey Part Number
336-3958-ND
Manufacturer
Manufacturer Product Number
SI7059-A10-IM
Description
SENSOR DIGITAL TEMP 1.0 6QFN
Customer Reference
Detailed Description
Temperature Sensor 6-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Strip
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
6-WQFN
Supplier Device Package
6-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types