Temperature Sensor 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7058-A10-IMR

DigiKey Part Number
SI7058-A10-IMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7058-A10-IMR
Description
SENSOR DIGITAL TEMP 0.5 6QFN
Customer Reference
Detailed Description
Temperature Sensor 6-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
6-WQFN
Supplier Device Package
6-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types