
SI7058-A10-IM | |
|---|---|
DigiKey Part Number | 336-3957-ND |
Manufacturer | |
Manufacturer Product Number | SI7058-A10-IM |
Description | SENSOR DIGITAL TEMP 0.5 6QFN |
Customer Reference | |
Detailed Description | Temperature Sensor 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 6-WQFN | |
Supplier Device Package | 6-QFN (2x2) |

