
SI7055-EVB | |
|---|---|
DigiKey Part Number | 336-3117-ND |
Manufacturer | |
Manufacturer Product Number | SI7055-EVB |
Description | EVAL BOARD FOR SI7055 |
Customer Reference | |
Detailed Description | Si7055 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | ±0.5°C | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Si7055 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.96000 | £54.96 |
| Unit Price without VAT: | £54.96000 |
|---|---|
| Unit Price with VAT: | £65.95200 |

