
SI7055-A21-IMR | |
|---|---|
DigiKey Part Number | 336-SI7055-A21-IMRTR-ND - Tape & Reel (TR) 336-SI7055-A21-IMRCT-ND - Cut Tape (CT) 336-SI7055-A21-IMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7055-A21-IMR |
Description | 0.5 C MAXIMUM ACCURACY, GENERAL |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 14 b 6-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.9V ~ 3.6V | |
Resolution | 14 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 5 | £1.97000 | £9.85 |
| 10 | £1.88000 | £18.80 |
| 25 | £1.77440 | £44.36 |
| 50 | £1.70200 | £85.10 |
| 100 | £1.63570 | £163.57 |
| 500 | £1.50218 | £751.09 |
| 1,000 | £1.45249 | £1,452.49 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

