Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7051-A20-ZM

DigiKey Part Number
SI7051-A20-ZM-ND
Manufacturer
Manufacturer Product Number
SI7051-A20-ZM
Description
SENSOR DIGITAL -40C-125C 6DFN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.9V ~ 3.6V
Resolution
14 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±0.1°C (±0.25°C)
Test Condition
35.8°C ~ 41°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.