
SI7050-A20-IM | |
|---|---|
DigiKey Part Number | 336-3118-5-ND |
Manufacturer | |
Manufacturer Product Number | SI7050-A20-IM |
Description | SENSOR DIGITAL -40C-125C 6DFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SI7050-A20-IM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.9V ~ 3.6V | |
Resolution | 14 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 5 | £1.82400 | £9.12 |
| 10 | £1.74100 | £17.41 |
| 25 | £1.64280 | £41.07 |
| 50 | £1.57520 | £78.76 |
| 100 | £1.51360 | £151.36 |
| 500 | £1.38950 | £694.75 |
| 1,000 | £1.34330 | £1,343.30 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |


