Similar

SI4705-D-EVB | |
|---|---|
DigiKey Part Number | SI4705-D-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4705-D-EVB |
Description | BOARD EVAL MOBILE SI4704/05-D50 |
Customer Reference | |
Detailed Description | Si4705 - Receiver 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 64MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4705 | |
Note | - | |
RF Type | - | |
RF Frequency | 64MHz ~ 108MHz | |
Function | Receiver |


