IC RF TxRx Only General ISM < 1GHz 425MHz ~ 525MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4438-C2A-GMR

DigiKey Part Number
SI4438-C2A-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4438-C2A-GMR
Description
IC RF TXRX ISM<1GHZ 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 425MHz ~ 525MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, GMSK, OOK
Frequency
Data Rate (Max)
500kbps
Power - Output
20dBm (Max)
Sensitivity
-124dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
13.7mA
Current - Transmitting
75mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.74958£6,873.95
Manufacturers Standard Package
Unit Price without VAT:£2.74958
Unit Price with VAT:£3.29950