
SI4438-B1C-FM | |
|---|---|
DigiKey Part Number | SI4438-B1C-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI4438-B1C-FM |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 425MHz ~ 525MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 20dBm (Max) | |
Sensitivity | -124dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 75mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.56000 | £5.56 |
| 10 | £4.73000 | £47.30 |
| 25 | £4.44960 | £111.24 |
| 100 | £4.06940 | £406.94 |
| 490 | £3.69180 | £1,808.98 |
| 980 | £3.54428 | £3,473.39 |
| 1,470 | £3.46244 | £5,089.79 |
| Unit Price without VAT: | £5.56000 |
|---|---|
| Unit Price with VAT: | £6.67200 |

