SI4431-A0-FM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 2,873
Unit Price: £8.08000
Datasheet
IC RF TxRx Only General ISM < 1GHz 240MHz ~ 930MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4431-A0-FM

DigiKey Part Number
336-1633-5-ND
Manufacturer
Manufacturer Product Number
SI4431-A0-FM
Description
IC RF TXRX ISM<1GHZ 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 240MHz ~ 930MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, OOK
Frequency
Data Rate (Max)
128kbps
Power - Output
13dBm (Max)
Sensitivity
-118dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
3
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
18.5mA
Current - Transmitting
18mA ~ 28mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes