Direct

SI4430-A0-FM | |
|---|---|
DigiKey Part Number | 336-1632-5-ND |
Manufacturer | |
Manufacturer Product Number | SI4430-A0-FM |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 900MHz ~ 960MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 128kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -118dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 3 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 18.5mA | |
Current - Transmitting | 18mA ~ 28mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |


