
SI4133T-GM | |
|---|---|
DigiKey Part Number | SI4133T-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4133T-GM |
Description | IC FREQ SYNTH 28QFN |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.8GHz 1 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 1.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £2.24350 | £134.61 |
| Unit Price without VAT: | £2.24350 |
|---|---|
| Unit Price with VAT: | £2.69220 |

