
SI4133GX2M-EVB | |
|---|---|
DigiKey Part Number | SI4133GX2M-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4133GX2M-EVB |
Description | BOARD EVAL DUAL-BAND GSM-HITACHI |
Customer Reference | |
Detailed Description | Si4133 - Synthesizer Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Synthesizer | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4133 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £165.24000 | £165.24 |
| Unit Price without VAT: | £165.24000 |
|---|---|
| Unit Price with VAT: | £198.28800 |

