SI4123-BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.02000
Datasheet
Frequency Synthesizer IC 1.8GHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4123-BT

DigiKey Part Number
SI4123-BT-ND
Manufacturer
Manufacturer Product Number
SI4123-BT
Description
IC FREQ SYNTH 24TSSOP
Customer Reference
Detailed Description
Frequency Synthesizer IC 1.8GHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
1.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes