
SI4060-B1B-FM | |
|---|---|
DigiKey Part Number | 336-4756-ND |
Manufacturer | |
Manufacturer Product Number | SI4060-B1B-FM |
Description | RF TX IC 142MHZ-1.05GHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter 142MHz ~ 1.05GHz 13dBm 1Mbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 142MHz ~ 1.05GHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 13dBm | |
Current - Transmitting | 18mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 10 | £3.51400 | £35.14 |
| 25 | £3.30320 | £82.58 |
| 100 | £3.01660 | £301.66 |
| 490 | £2.73204 | £1,338.70 |
| 980 | £2.62088 | £2,568.46 |
| 1,470 | £2.55921 | £3,762.04 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |

