SI4031-B1-FMR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,641
Unit Price: £1.38000
Datasheet
RF Transmitter FSK, GFSK, OOK 240MHz ~ 930MHz 13dBm 256kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4031-B1-FMR

DigiKey Part Number
SI4031-B1-FMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4031-B1-FMR
Description
RF TX IC FSK 240-930MHZ 20VFQFN
Customer Reference
Detailed Description
RF Transmitter FSK, GFSK, OOK 240MHz ~ 930MHz 13dBm 256kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Frequency
240MHz ~ 930MHz
Applications
General Purpose
Modulation or Protocol
FSK, GFSK, OOK
Data Rate (Max)
256kbps
Power - Output
13dBm
Current - Transmitting
30mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.99599£7,489.97
Manufacturers Standard Package
Unit Price without VAT:£2.99599
Unit Price with VAT:£3.59519