
SI4030-A0-FM | |
|---|---|
DigiKey Part Number | 336-1624-5-ND |
Manufacturer | |
Manufacturer Product Number | SI4030-A0-FM |
Description | RF TX IC FSK 240-930MHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, OOK 240MHz ~ 930MHz 20dBm (100mW) 128kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 240MHz ~ 930MHz | |
Applications | - | |
Modulation or Protocol | FSK, GFSK, OOK | |
Data Rate (Max) | 128kbps | |
Power - Output | 20dBm (100mW) | |
Current - Transmitting | 28mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |

