MFR Recommended
Similar

SI4022-A0-FTR | |
|---|---|
DigiKey Part Number | SI4022-A0-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4022-A0-FTR |
Description | RF TX IC FSK 868/915MHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK 868MHz, 915MHz 6dBm 115.2kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 868MHz, 915MHz | |
Applications | ISM | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 115.2kbps | |
Power - Output | 6dBm | |
Current - Transmitting | 24mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |



